Yuandi TE-06R
| Manufacturer |
Yuandi
Asian Brands |
| Mfr. Part # | TE-06R |
| LCSC Part # | C882887 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | 6 24V 25mA SPST 3,000 Cycles Piano Key Blue Through Hole,P=2.54mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Yuandi | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
In-Stock:
234 
234
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5477 $ 0.4930 | $ 0.49 |
10+ | $ 0.4496 $ 0.4047 | $ 4.05 |
28+ | $ 0.3697 $ 0.3328 | $ 9.32 |
112+ | $ 0.3214 $ 0.2893 | $ 32.40 |
504+ | $ 0.2927 $ 0.2635 | $ 132.80 |
1,008+ | $ 0.2776 $ 0.2499 | $ 251.90 |
Standard Packaging 28/Full
Tube | ||
Better price for more quantity?
$