TI TPS74801DRCT
| Manufacturer | |
| MPN | TPS74801DRCT |
| LCSC Part # | C882845 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 1.5A, low input voltage (0.8V), adjustable ultra-low dropout regulator with power good indication and enable functionality |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Output Voltage | 800mV~3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS748 low-dropout (LDO) linear regulator provides an easy-to-use robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs, and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature, and process. The device is stable with any type of capacitor greater than or equal to 2.2 μF, and is fully specified for TJ = -40°C to 125°C. The TPS748 is offered in a small, 3–mm × 3–mm, VSON-10 package, yielding a highly compact, total solution size. The device is also available in a 5×5 QFN-20 package for compatibility with the TPS744.
Features
- VOUT Range: 0.8 V to 3.6 V
- Ultralow VIN Range: 0.8 V to 5.5 V
- VBIAS Range 2.7 V to 5.5 V
- Low Dropout: 60 mV Typical at 1.5 A, VBias = 5 V
- Power Good (PG) Output Allows Supply Monitoring or Provides a Sequencing Signal for Other Supplies
- 2% Accuracy Over Line, Load, and Temperature
- Programmable Soft-Start Provides Linear Voltage Startup
- VBIAS Permits Low VIN Operation With Good Transient Response
- Stable With Any Output Capacitor ≥2.2 μF
- Available in a Small, 3-mm×3-mm×1-mm VSON-10 and 5×5 QFN-20 Packages
Applications
- FPGA Applications
- DSP Core and I/O Voltages Post-Regulation Applications
- Applications With Special Start-up Time or Sequencing Requirements
- Hot-Swap and Inrush Controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5209 | $ 0.52 |
| 10+ | $ 0.43 | $ 4.30 |
| 30+ | $ 0.3911 | $ 11.73 |
| 250+ | $ 0.3424 | $ 85.60 |
| 500+ | $ 0.3213 | $ 160.65 |
| 1,000+ | $ 0.3084 | $ 308.40 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Output Voltage | 800mV~3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS748 low-dropout (LDO) linear regulator provides an easy-to-use robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs, and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature, and process. The device is stable with any type of capacitor greater than or equal to 2.2 μF, and is fully specified for TJ = -40°C to 125°C. The TPS748 is offered in a small, 3–mm × 3–mm, VSON-10 package, yielding a highly compact, total solution size. The device is also available in a 5×5 QFN-20 package for compatibility with the TPS744.
Features
- VOUT Range: 0.8 V to 3.6 V
- Ultralow VIN Range: 0.8 V to 5.5 V
- VBIAS Range 2.7 V to 5.5 V
- Low Dropout: 60 mV Typical at 1.5 A, VBias = 5 V
- Power Good (PG) Output Allows Supply Monitoring or Provides a Sequencing Signal for Other Supplies
- 2% Accuracy Over Line, Load, and Temperature
- Programmable Soft-Start Provides Linear Voltage Startup
- VBIAS Permits Low VIN Operation With Good Transient Response
- Stable With Any Output Capacitor ≥2.2 μF
- Available in a Small, 3-mm×3-mm×1-mm VSON-10 and 5×5 QFN-20 Packages
Applications
- FPGA Applications
- DSP Core and I/O Voltages Post-Regulation Applications
- Applications With Special Start-up Time or Sequencing Requirements
- Hot-Swap and Inrush Controls
C882845 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



