LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74ABT125DBR product image
Images for reference only

TI SN74ABT125DBR

Manufacturer
MPN
SN74ABT125DBR
LCSC Part #
C882841
Packaging
SSOP-14-208mil
Customer #
Key Attributes
QUADRUPLE BUS BUFFER GATES WITH 3-STATE OUTPUTS
Datasheetpdf iconTI SN74ABT125DBR
RoHS Compliance2 documents available
Alternative Parts3
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9443$ 0.94
10+$ 0.9197$ 9.20
30+$ 0.9044$ 27.13
100+$ 0.8876$ 88.76
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-14-208mil
Input type-
Current - Output High(IOH)32mA
Series74ABT
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Current - Output Low(IOL)64mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Hot-swap support;Bus collision protection
Number of Elements4
Propagation Delay1ns@5V,50pF
Quiescent Current250uA

Introduction

AI Translation

The 'ABT125 quadruple bus buffer gates feature independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. These devices are fully specified for hot-insertion applications using Ioff and power-up 3-state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Features

AI Translation
  • Typical V_OLP (Output Ground Bounce) < 1V at V_CC = 5V T_A = 25℃
  • High-Drive Outputs (-32 - mAIoH, 64 - mAIoL)
  • Ioff and Power-Up 3-State Support Hot Insertion
  • Latch-Up Performance Exceeds 500 mA Per JEDEC Standard JESD-17
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SN74LV125ATDBRTISSOP-14-208mil435$ 0.1554
SN74AHCT126DBRTISSOP-14-208mil865$ 0.1596
SN74ABT125DBTISSOP-140$ 0.3974