TI CSD13201W10
| Manufacturer | |
| MPN | CSD13201W10 |
| LCSC Part # | C882837 |
| Packaging | DSBGA-4 |
| Customer # | |
| Key Attributes | MOSFET N-CH 12V 1.6A DSBGA-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | DSBGA-4 | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 1.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 34mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 462pF | |
| Gate Charge(Qg) | 2.9nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 830
830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1835 | $ 0.92 |
| 50+ | $ 0.1458 | $ 7.29 |
| 150+ | $ 0.1274 | $ 19.11 |
| 500+ | $ 0.111 | $ 55.50 |
| 3,000+ | $ 0.1065 | $ 319.50 |
| 6,000+ | $ 0.1038 | $ 622.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | DSBGA-4 | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 1.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 34mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 462pF | |
| Gate Charge(Qg) | 2.9nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



