TI DS90CF363BMTX/NOPB
| Manufacturer | |
| MPN | DS90CF363BMTX/NOPB |
| LCSC Part # | C882828 |
| Packaging | TSSOP-48-6.1mm |
| Customer # | |
| Key Attributes | +3.3V Falling Edge LVDS Transmitter 18-bit Flat Panel Display (FPD) Link - 65MHz |
| Datasheet | TI DS90CF363BMTX/NOPB |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Clock Frequency | 68MHz | |
| Input | LVTTL;LVCMOS | |
| Voltage - Supply | 3V~3.6V | |
| Output | LVDS | |
| Type | Serializer | |
| Features | Built-in phase-locked loop | |
| Operating Temperature | -10℃~+70℃ | |
| Number of Channels | 3 | |
| Data Rate | 1.3Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Clock Frequency | 68MHz | |
| Input | LVTTL;LVCMOS | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Output | LVDS | |
| Type | Serializer | |
| Features | Built-in phase-locked loop | |
| Operating Temperature | -10℃~+70℃ | |
| Number of Channels | 3 | |
| Data Rate | 1.3Gbps |
Help & FeedbackShow similar products (0) >
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5837 | $ 4.58 |
| 10+ | $ 3.8885 | $ 38.89 |
| 30+ | $ 3.4741 | $ 104.22 |
| 100+ | $ 3.0563 | $ 305.63 |
| 500+ | $ 2.8638 | $ 1431.90 |
| 1,000+ | $ 2.7773 | $ 2777.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Clock Frequency | 68MHz | |
| Input | LVTTL;LVCMOS | |
| Voltage - Supply | 3V~3.6V | |
| Output | LVDS | |
| Type | Serializer | |
| Features | Built-in phase-locked loop | |
| Operating Temperature | -10℃~+70℃ | |
| Number of Channels | 3 | |
| Data Rate | 1.3Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.1mm | |
| Clock Frequency | 68MHz | |
| Input | LVTTL;LVCMOS | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Output | LVDS | |
| Type | Serializer | |
| Features | Built-in phase-locked loop | |
| Operating Temperature | -10℃~+70℃ | |
| Number of Channels | 3 | |
| Data Rate | 1.3Gbps |
Help & FeedbackShow similar products (0) >
C882828 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

