TI AM26LS32ACNSR
| Manufacturer | |
| MPN | AM26LS32ACNSR |
| LCSC Part # | C882814 |
| Packaging | SO-16-208mil |
| Customer # | |
| Key Attributes | AM26LS32Ax, AM26LS33Ax Quad Differential Line Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Receiver | |
| Data Rate | - | |
| Number of Nodes | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±500V | |
| Number of Drivers | 0 | |
| Features | Enable shutdown | |
| Number of Receivers | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AM26LS32A Devices Meet or Exceed the Requirements of ANSI TIA/EIA-422-B, TIA/EIA 423-B, and ITU Recommendations V.10 and V.11 AM26LS32A Devices Have ±7-V Common-Mode Range With ±200-mV Sensitivity AM26LS33A Devices Have ±15-V Common-Mode Range With ±500-mV Sensitivity Input Hysteresis 50 mV Typical Operate From a Single 5-V Supply Low-Power Schottky Circuitry 3-State Outputs Complementary Output-Enable Inputs Input Impedance 12 kΩ Minimum Open Input Fail-Safe
Features
- Meet or Exceed the Requirements of ANSI TIA/EIA-422-B, TIA/EIA 423-B, and ITU Recommendations V.10 and V.11
- Have ±7-V Common-Mode Range With ±200-mV Sensitivity (AM26LS32A)
- Have ±15-V Common-Mode Range With ±500-mV Sensitivity (AM26LS33A)
- Input Hysteresis 50 mV Typical
- Operate From a Single 5-V Supply
- Low-Power Schottky Circuitry
- 3-State Outputs
- Complementary Output-Enable Inputs
- Input Impedance 12 kΩ Minimum
- Open Input Fail-Safe
Applications
- High-Reliability Automotive Applications
- Factory Automation
- ATM and Cash Counters
- Smart Grids
- AC and Servo Motor Drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.462 | $ 1.46 |
| 10+ | $ 1.2089 | $ 12.09 |
| 30+ | $ 1.0694 | $ 32.08 |
| 100+ | $ 0.912 | $ 91.20 |
| 500+ | $ 0.8422 | $ 421.10 |
| 1,000+ | $ 0.8114 | $ 811.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Receiver | |
| Data Rate | - | |
| Number of Nodes | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±500V | |
| Number of Drivers | 0 | |
| Features | Enable shutdown | |
| Number of Receivers | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AM26LS32A Devices Meet or Exceed the Requirements of ANSI TIA/EIA-422-B, TIA/EIA 423-B, and ITU Recommendations V.10 and V.11 AM26LS32A Devices Have ±7-V Common-Mode Range With ±200-mV Sensitivity AM26LS33A Devices Have ±15-V Common-Mode Range With ±500-mV Sensitivity Input Hysteresis 50 mV Typical Operate From a Single 5-V Supply Low-Power Schottky Circuitry 3-State Outputs Complementary Output-Enable Inputs Input Impedance 12 kΩ Minimum Open Input Fail-Safe
Features
- Meet or Exceed the Requirements of ANSI TIA/EIA-422-B, TIA/EIA 423-B, and ITU Recommendations V.10 and V.11
- Have ±7-V Common-Mode Range With ±200-mV Sensitivity (AM26LS32A)
- Have ±15-V Common-Mode Range With ±500-mV Sensitivity (AM26LS33A)
- Input Hysteresis 50 mV Typical
- Operate From a Single 5-V Supply
- Low-Power Schottky Circuitry
- 3-State Outputs
- Complementary Output-Enable Inputs
- Input Impedance 12 kΩ Minimum
- Open Input Fail-Safe
Applications
- High-Reliability Automotive Applications
- Factory Automation
- ATM and Cash Counters
- Smart Grids
- AC and Servo Motor Drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



