LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP5907SNX-2.8/NOPB product image
Images for reference only

TI LP5907SNX-2.8/NOPBRoHS

Manufacturer
MPN
LP5907SNX-2.8/NOPB
LCSC Part #
C882783
Packaging
X2-SON-4-EP(1x1)
Customer #
Key Attributes
250mA, low noise, high PSRR, ultra-low dropout regulator with low IQ and enable functionality
Datasheetpdf iconTI LP5907SNX-2.8/NOPB
In-Stock: 6,640
6,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2115$ 1.06
50+$ 0.165$ 8.25
150+$ 0.145$ 21.75
500+$ 0.1202$ 60.10
3,000+$ 0.1091$ 327.30
6,000+$ 0.1025$ 615.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingX2-SON-4-EP(1x1)
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)12uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current250mA
Output TypeFixed
FeaturesEnable control;Output discharge;Thermal shutdown;Short Circuit Protection;Input under-voltage protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LP5907 is a low-noise LDO capable of providing an output current of up to 250 mA. This device is specifically designed for RF and analog circuits, meeting their requirements for low noise, high PSRR, low quiescent current, and low line or load transient response coefficients. The LP5907 uses innovative design techniques to provide excellent noise performance without the need for a noise bypass capacitor and supports remote placement of the output capacitor. This device can be used with a 1 μF input and a 1 μF output ceramic capacitor (no separate noise bypass capacitor is required). Its fixed output voltage ranges from 1.2 V to 4.5 V (in 25 mV steps).

Features

AI Translation
  • Input voltage range: 2.2V to 5.5V
  • Output voltage range: 1.2V to 4.5V
  • Stable performance with 1μF ceramic input and output capacitors
  • No noise bypass capacitor required
  • Supports remote output capacitor placement
  • Thermal overload and short-circuit protection
  • Operating junction temperature range: -40°C to 125°C
  • Low output voltage noise: <6.5μV RMS
  • PSRR: 82dB at 1kHz
  • Output voltage tolerance: ±2%
  • Ultra-low IQ (enabled): 12μA
  • Low dropout: 120mV (typical)
  • Create custom designs using LP5907 with WEBENCH Power Designer

Applications

AI Translation
  • Mobile phones, tablets, digital cameras, and audio devices
  • Portable and battery-powered devices
  • Portable medical devices
  • Smart meters and field transmitters
  • RF, PLL, VCO, and clock power supplies
  • IP cameras
  • Drones