TI TPA3250D2DDWR
| Manufacturer | |
| MPN | TPA3250D2DDWR |
| LCSC Part # | C882780 |
| Packaging | HTSSOP-44 |
| Customer # | |
| Key Attributes | 70W Stereo, 130W Peak PurePath Ultra HD Class-D Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-44 | |
| Quiescent Current | 13mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.005% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 112dB | |
| Features | Automatic mute/no-noise switch;Overvoltage protection | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 12V~36V | |
| Efficiency | 92% | |
| Output Power | 130Wx2@4Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPA3250 is a high-performance Class-D power amplifier that combines Class-D efficiency with true high-end audio quality. The device features an advanced integrated feedback design and proprietary high-speed gate driver error correction (PurePath™ Ultra-HD). This technology enables ultra-low distortion across the entire audio band while delivering exceptional sound quality. The device can drive up to 2 × 130W (peak power)/4Ω loads and 2 × 70W (continuous power)/8Ω loads, and features a 2VRMS analog input interface for seamless integration with high-performance DACs such as TI's PCM5242. In addition to outstanding audio performance, the TPA3250 offers both high power efficiency and ultra-low power stage idle dissipation (below 1W). This is achieved through 60mΩ MOSFETs and an optimized gate driver solution, which significantly reduces idle dissipation compared to conventional discrete implementations.
Features
- Differential analog inputs
- Total output power at THD+N = 10%: 70W (continuous) / 8Ω, BTL stereo configuration (at 32V); 130W (peak) / 4Ω, BTL stereo configuration (at 32V)
- Total output power at THD+N = 1%: 60W (continuous) / 8Ω, BTL stereo configuration (at 32V)
- Advanced integrated feedback design with high-speed gate driver error correction (PurePath™ Ultra HD)
- Up to 100kHz single wide bandwidth for high-frequency content from HD sources
- Ultra-low THD+N: 0.005% at 1W/4Ω; <0.01% at clipping
- PSRR: 60dB (BTL, no input signal)
- Output noise <60μV (A-weighted); SNR >110dB (A-weighted)
- Multiple configurations: stereo, mono, 2.1, and 4xSE
- Click- and pop-free startup and shutdown
- 92% efficient Class-D operation (8Ω)
- Wide supply voltage range: 12V to 36V
- Self-protection with fault reporting (including undervoltage, overvoltage, clipping, and short-circuit protection)
- EMI compliant with recommended system design
Applications
- High-end soundbars
- Compact combo systems
- Blu-ray/DVD receivers
- Active speakers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8659 | $ 5.87 |
| 10+ | $ 5.014 | $ 50.14 |
| 30+ | $ 4.5077 | $ 135.23 |
| 100+ | $ 3.9966 | $ 399.66 |
| 500+ | $ 3.7597 | $ 1879.85 |
| 1,000+ | $ 3.6542 | $ 3654.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-44 | |
| Quiescent Current | 13mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.005% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 112dB | |
| Features | Automatic mute/no-noise switch;Overvoltage protection | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 12V~36V | |
| Efficiency | 92% | |
| Output Power | 130Wx2@4Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPA3250 is a high-performance Class-D power amplifier that combines Class-D efficiency with true high-end audio quality. The device features an advanced integrated feedback design and proprietary high-speed gate driver error correction (PurePath™ Ultra-HD). This technology enables ultra-low distortion across the entire audio band while delivering exceptional sound quality. The device can drive up to 2 × 130W (peak power)/4Ω loads and 2 × 70W (continuous power)/8Ω loads, and features a 2VRMS analog input interface for seamless integration with high-performance DACs such as TI's PCM5242. In addition to outstanding audio performance, the TPA3250 offers both high power efficiency and ultra-low power stage idle dissipation (below 1W). This is achieved through 60mΩ MOSFETs and an optimized gate driver solution, which significantly reduces idle dissipation compared to conventional discrete implementations.
Features
- Differential analog inputs
- Total output power at THD+N = 10%: 70W (continuous) / 8Ω, BTL stereo configuration (at 32V); 130W (peak) / 4Ω, BTL stereo configuration (at 32V)
- Total output power at THD+N = 1%: 60W (continuous) / 8Ω, BTL stereo configuration (at 32V)
- Advanced integrated feedback design with high-speed gate driver error correction (PurePath™ Ultra HD)
- Up to 100kHz single wide bandwidth for high-frequency content from HD sources
- Ultra-low THD+N: 0.005% at 1W/4Ω; <0.01% at clipping
- PSRR: 60dB (BTL, no input signal)
- Output noise <60μV (A-weighted); SNR >110dB (A-weighted)
- Multiple configurations: stereo, mono, 2.1, and 4xSE
- Click- and pop-free startup and shutdown
- 92% efficient Class-D operation (8Ω)
- Wide supply voltage range: 12V to 36V
- Self-protection with fault reporting (including undervoltage, overvoltage, clipping, and short-circuit protection)
- EMI compliant with recommended system design
Applications
- High-end soundbars
- Compact combo systems
- Blu-ray/DVD receivers
- Active speakers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



