LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TUSB564RNQR product image
  • TUSB564RNQR thumbnail 1
  • TUSB564RNQR thumbnail 2
  • TUSB564RNQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TUSB564RNQRRoHS

Manufacturer
MPN
TUSB564RNQR
LCSC Part #
C882776
Packaging
WQFN-40-EP(4x6)
Customer #
Key Attributes
TUSB564 USB Type-C DP Alternate Mode 8.1Gbps Sink Side Linear Repeater Crosspoint Switch
Datasheetpdf iconTI TUSB564RNQR
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1029$ 5.10
10+$ 4.4414$ 44.41
30+$ 4.0473$ 121.42
100+$ 3.6501$ 365.01
500+$ 3.4652$ 1732.60
1,000+$ 3.3825$ 3382.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingWQFN-40-EP(4x6)
TypeSupervisor;HDTV;Projector;Docking Station
Ron10Ω
Number of Channels4
Voltage - Supply3V~3.6V
Operating Temperature0℃~+70℃
FeaturesControl interface integration;Hot-swap protection
Con4pF
Propagation Delay1.4ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TUSB564 is a VESA USB Type-C alternate mode redriver switch that supports USB 3.1 data rates up to 5Gbps and DisplayPort 1.4 data rates up to 8.1Gbps for the upstream port (sink). The device implements UFP_D pin assignments C, D, and E per the VESA DisplayPort alternate mode of the USB Type-C specification. TUSB564 provides multiple receive linear equalization levels to compensate for ISI caused by cable or PCB trace losses. The device operates from a single 3.3V supply and supports both commercial and industrial temperature ranges.

Features

AI Translation
  • USB Type-C crosspoint switch support
    • USB 3.1 Gen 1 + 2x DP 1.4 lanes
    • 4x DP 1.4 lanes
  • USB 3.1 Gen 1 up to 5Gbps
  • DisplayPort 1.4 up to 8.1Gbps (HBR3)
  • VESA DisplayPort Alternate Mode UFP_D redriver crosspoint switch supporting pin assignments C, D, and E
  • Ultra-low power architecture
  • Linear redriver with up to 12dB equalization
  • Transparent DisplayPort link training
  • Automatic LFPS de-emphasis control for USB 3.1 compliance
  • Configurable via GPIO or I²C
  • Hot-plug support
  • Industrial temperature range: -40°C to 85°C (TUSB564I)
  • Commercial temperature range: 0°C to 70°C (TUSB564)
  • 4mm x 6mm, 0.4mm pitch WQFN package

Applications

AI Translation
  • Monitor
  • HDTV
  • Projector
  • Docking Station