TI INA240A4PWR
| Manufacturer | |
| MPN | INA240A4PWR |
| LCSC Part # | C882770 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 1 5uV -4V~80V 2V/us 400kHz 132dB 90uA 1.8mA 200V/V TSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Vcm - Common Mode Voltage | -4V~80V | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 400kHz | |
| Features | Bidirectional detection;Analog output interface;Programmable output reference level;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 132dB | |
| Ib - Input Bias Current | 90uA | |
| Output Current | - | |
| Noise density(eN) | 40nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain | 200V/V | |
| Differential Voltage | ±80V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA240 is a voltage output, current-sense amplifier with enhanced PWM rejection, capable of sensing the voltage drop across a shunt resistor over a wide common-mode voltage range of –4V to 80V, independent of the supply voltage. The negative common-mode voltage allows the device to operate below ground, accommodating the flyback period of typical solenoid applications. The enhanced PWM rejection provides a high level of rejection for large common-mode transients (ΔV/Δt) in systems using PWM signals, such as motor drive and solenoid control systems. This feature enables accurate current measurement without introducing large transients or corresponding recovery ripple at the output voltage. The device operates from a single 2.7V to 5.5V supply and draws a maximum supply current of 2.4mA. Four fixed gains are available: 20V/V, 50V/V, 100V/V, and 200V/V. The low offset of the zero-drift architecture enables current sensing with a maximum full-scale shunt voltage drop as low as 10mV. All versions are rated for an extended operating temperature range of –40°C to +125°C and are available in 8-pin TSSOP and 8-pin SOIC packages.
Features
- Enhanced PWM rejection
- Excellent CMRR:
- 132dB DC CMRR
- 93dB AC CMRR (at 50kHz)
- Wide common-mode range: -4V to 80V
- Gain: gain error: 0.20% (max), gain drift: 2.5ppm/°C (max)
- Offset: offset voltage: ±25μV (max), temperature drift: 250nV/°C (max)
- Available gains: 20V/V, 50V/V, 100V/V, 200V/V
- Quiescent current: 2.4mA (max)
Applications
- Motor control
- Solenoid and valve control
- Power management
- Actuator control
- Pressure regulators
- Telecom equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8495 | $ 3.85 |
| 10+ | $ 3.3452 | $ 33.45 |
| 30+ | $ 3.0469 | $ 91.41 |
| 100+ | $ 2.7436 | $ 274.36 |
| 500+ | $ 2.6026 | $ 1301.30 |
| 1,000+ | $ 2.541 | $ 2541.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Vcm - Common Mode Voltage | -4V~80V | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 400kHz | |
| Features | Bidirectional detection;Analog output interface;Programmable output reference level;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 132dB | |
| Ib - Input Bias Current | 90uA | |
| Output Current | - | |
| Noise density(eN) | 40nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain | 200V/V | |
| Differential Voltage | ±80V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA240 is a voltage output, current-sense amplifier with enhanced PWM rejection, capable of sensing the voltage drop across a shunt resistor over a wide common-mode voltage range of –4V to 80V, independent of the supply voltage. The negative common-mode voltage allows the device to operate below ground, accommodating the flyback period of typical solenoid applications. The enhanced PWM rejection provides a high level of rejection for large common-mode transients (ΔV/Δt) in systems using PWM signals, such as motor drive and solenoid control systems. This feature enables accurate current measurement without introducing large transients or corresponding recovery ripple at the output voltage. The device operates from a single 2.7V to 5.5V supply and draws a maximum supply current of 2.4mA. Four fixed gains are available: 20V/V, 50V/V, 100V/V, and 200V/V. The low offset of the zero-drift architecture enables current sensing with a maximum full-scale shunt voltage drop as low as 10mV. All versions are rated for an extended operating temperature range of –40°C to +125°C and are available in 8-pin TSSOP and 8-pin SOIC packages.
Features
- Enhanced PWM rejection
- Excellent CMRR:
- 132dB DC CMRR
- 93dB AC CMRR (at 50kHz)
- Wide common-mode range: -4V to 80V
- Gain: gain error: 0.20% (max), gain drift: 2.5ppm/°C (max)
- Offset: offset voltage: ±25μV (max), temperature drift: 250nV/°C (max)
- Available gains: 20V/V, 50V/V, 100V/V, 200V/V
- Quiescent current: 2.4mA (max)
Applications
- Motor control
- Solenoid and valve control
- Power management
- Actuator control
- Pressure regulators
- Telecom equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



