TI LM75AIMM/NOPB
| Manufacturer | |
| MPN | LM75AIMM/NOPB |
| LCSC Part # | C882769 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | Digital Temperature Sensor and Thermal Watchdog With Two-Wire Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±2℃ | |
| Interface | I2C | |
| Standby Current | - | |
| Temperature Conversion Time | 100ms | |
| Temperature Resolution | 9bit | |
| Features | Low-power standby;Temperature threshold monitoring;Hardware comparator / independent temperature control output;On-chip digital filtering/averaging |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM75A is an industry- standard digital temperature sensor with an integrated sigma- delta analog- to- digital converter (ADC) and 1℃ interface. The LM75A provides 9- bit digital temperature readings with an accuracy of ± 2℃ from - 25℃ to 100℃ and ± 3℃ over - 55℃ to 125℃. The LM75A operates with a single supply from 2.7V to 5.5V. Communication is accomplished over a 2- wire interface which operates up to 400kHz. The LM75A has three address pins, allowing up to eight LM75A devices to operate on the same 2- wire bus. The LM75A has a dedicated overtemperature output (O.S.) with programmable limit and hysteresis. This output has programmable fault tolerance, which lets the user to define the number of consecutive error conditions that must occur before O.S. is activated. The wide temperature and supply range and 1℃ interface make the LM75A ideal for a number of applications including base stations, electronic test equipment, office electronics, personal computers, and any other system in which thermal management is critical to performance. The LM75A is available in an SOIC- 8 package and an VSPOP- 8 package.
Features
- No External Components Required
- Shutdown Mode to Minimize Power Consumption
- Up to Eight LM75As can be Connected to a Single Bus
- Power up Defaults Permit Stand- Alone Operation as Thermostat
- Supply Voltage LM75A: 2.7V to 5.5V
- Supply Current Operating: 280 μA (Typical) Shutdown: 4 μA (Typical)
- Temperature Accuracy 25℃ to 100℃ ± 2℃ (Max) 55℃ to 125℃ ± 3℃ (Max)
Applications
- General System Thermal Management
- Communications Infrastructure
- Electronic Test Equipment
- Environmental Monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6031 | $ 1.60 |
| 10+ | $ 1.3601 | $ 13.60 |
| 30+ | $ 1.2088 | $ 36.26 |
| 100+ | $ 1.0527 | $ 105.27 |
| 500+ | $ 0.9835 | $ 491.75 |
| 1,000+ | $ 0.9529 | $ 952.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±2℃ | |
| Interface | I2C | |
| Standby Current | - | |
| Temperature Conversion Time | 100ms | |
| Temperature Resolution | 9bit | |
| Features | Low-power standby;Temperature threshold monitoring;Hardware comparator / independent temperature control output;On-chip digital filtering/averaging |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM75A is an industry- standard digital temperature sensor with an integrated sigma- delta analog- to- digital converter (ADC) and 1℃ interface. The LM75A provides 9- bit digital temperature readings with an accuracy of ± 2℃ from - 25℃ to 100℃ and ± 3℃ over - 55℃ to 125℃. The LM75A operates with a single supply from 2.7V to 5.5V. Communication is accomplished over a 2- wire interface which operates up to 400kHz. The LM75A has three address pins, allowing up to eight LM75A devices to operate on the same 2- wire bus. The LM75A has a dedicated overtemperature output (O.S.) with programmable limit and hysteresis. This output has programmable fault tolerance, which lets the user to define the number of consecutive error conditions that must occur before O.S. is activated. The wide temperature and supply range and 1℃ interface make the LM75A ideal for a number of applications including base stations, electronic test equipment, office electronics, personal computers, and any other system in which thermal management is critical to performance. The LM75A is available in an SOIC- 8 package and an VSPOP- 8 package.
Features
- No External Components Required
- Shutdown Mode to Minimize Power Consumption
- Up to Eight LM75As can be Connected to a Single Bus
- Power up Defaults Permit Stand- Alone Operation as Thermostat
- Supply Voltage LM75A: 2.7V to 5.5V
- Supply Current Operating: 280 μA (Typical) Shutdown: 4 μA (Typical)
- Temperature Accuracy 25℃ to 100℃ ± 2℃ (Max) 55℃ to 125℃ ± 3℃ (Max)
Applications
- General System Thermal Management
- Communications Infrastructure
- Electronic Test Equipment
- Environmental Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



