TI TLV2376IDGKR
| Manufacturer | |
| MPN | TLV2376IDGKR |
| LCSC Part # | C882757 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Low-offset, low-drift, and low-noise precision operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Features | ESD protection;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.3pA | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 5.5MHz | |
| Quiescent Current | 815uA | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLVx376 series is a new generation of low-noise op-amps with e-trim technology, delivering excellent DC accuracy and AC performance. These devices feature rail-to-rail input and output, low offset (125μV maximum), low noise (8nV/√Hz), 1.2mA quiescent current (maximum), 5.5MHz bandwidth, and a 2V/μs slew rate, making them ideal for output current sensing resistors and op-amps in precision and portable applications. In addition, these devices support a wide supply voltage range and excellent PSRR, making them well suited for battery-powered applications without regulation.
Features
- Low noise: 8nV/√Hz at 1kHz
- 0.1Hz to 10Hz noise: 1.6μVPP
- Quiescent current: 815μA (typical)
- Low offset voltage (typical): single and dual versions: 40μV; quad version: 50μV
- Gain bandwidth product: 5.5MHz
- Rail-to-rail input and output
- Single-supply operation
- Supply voltage: 2.2V to 5.5V
- Industry-standard packages: SOT-23, SOIC, VSSOP, and TSSOP
Applications
- Solar inverters
- Medical devices
- ADC buffers
- Handheld test equipment
- Active filter sensor conditioning
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3285 | $ 2.33 |
| 10+ | $ 1.975 | $ 19.75 |
| 30+ | $ 1.7545 | $ 52.64 |
| 100+ | $ 1.5291 | $ 152.91 |
| 500+ | $ 1.427 | $ 713.50 |
| 1,000+ | $ 1.3816 | $ 1381.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Features | ESD protection;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.3pA | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 5.5MHz | |
| Quiescent Current | 815uA | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLVx376 series is a new generation of low-noise op-amps with e-trim technology, delivering excellent DC accuracy and AC performance. These devices feature rail-to-rail input and output, low offset (125μV maximum), low noise (8nV/√Hz), 1.2mA quiescent current (maximum), 5.5MHz bandwidth, and a 2V/μs slew rate, making them ideal for output current sensing resistors and op-amps in precision and portable applications. In addition, these devices support a wide supply voltage range and excellent PSRR, making them well suited for battery-powered applications without regulation.
Features
- Low noise: 8nV/√Hz at 1kHz
- 0.1Hz to 10Hz noise: 1.6μVPP
- Quiescent current: 815μA (typical)
- Low offset voltage (typical): single and dual versions: 40μV; quad version: 50μV
- Gain bandwidth product: 5.5MHz
- Rail-to-rail input and output
- Single-supply operation
- Supply voltage: 2.2V to 5.5V
- Industry-standard packages: SOT-23, SOIC, VSSOP, and TSSOP
Applications
- Solar inverters
- Medical devices
- ADC buffers
- Handheld test equipment
- Active filter sensor conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



