TI THS7314DR
| Manufacturer | |
| Mfr. Part # | THS7314DR |
| LCSC Part # | C882751 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 3-Channel SDTV Video Amplifier With 5th-Order Filters and 6-dB Gain |
| Description | 16mA 8.5MHz 16mA Three channels 5 SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,020
4,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5131 | $ 0.51 |
10+ | $ 0.435 | $ 4.35 |
30+ | $ 0.3793 | $ 11.38 |
100+ | $ 0.3331 | $ 33.31 |
500+ | $ 0.3187 | $ 159.35 |
1,000+ | $ 0.3092 | $ 309.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$