LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54318RTET product image
  • TPS54318RTET thumbnail 1
  • TPS54318RTET thumbnail 2
  • TPS54318RTET thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54318RTETRoHS

Manufacturer
MPN
TPS54318RTET
LCSC Part #
C882748
Packaging
WQFN-16-EP(3x3)
Customer #
Key Attributes
2.95V to 6V Input, 3A Output, 2MHz, Synchronous Buck Converter
Datasheetpdf iconTI TPS54318RTET
In-Stock: 64
64 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.125$ 1.13
10+$ 1.1008$ 11.01
30+$ 1.083$ 32.49
100+$ 1.0653$ 106.53
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWQFN-16-EP(3x3)
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching2MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Cycle-by-cycle current limiting;Frequency synchronization;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.95V~6V
Switch tube (built-in/external)Built-in
Output Voltage803mV~4.5V
Output Current3A
Quiescent Current350uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS54318 device integrates MOSFETs, implements current mode control to reduce external component count, supports switching frequencies up to 2MHz to minimize inductor size, and features a compact 3mm×3mm thermally enhanced QFN package to minimize device footprint, enabling small-form-factor designs. The TPS54318 is a full-featured 6V, 3A synchronous step-down current mode converter with two integrated MOSFETs. The TPS54318 provides precise regulation with a voltage reference (V_REF) accuracy of ±1% across the full temperature range for a wide variety of loads. Efficiency is maximized through integrated 30mΩ MOSFETs and a typical quiescent current of 350μA. Shutdown mode via the EN pin reduces shutdown supply current to 2μA. UVLO is internally set at 2.6V but can be increased by setting the threshold via a resistor network on the enable pin. The output voltage startup ramp is controlled by the soft-start pin. An open-drain power-good signal indicates that the output is within 93% to 107% of its nominal voltage. Frequency foldback and thermal shutdown protect the device from damage under overcurrent conditions.

Features

AI Translation
  • Two 30mΩ (typical) MOSFETs for high efficiency at 3A load
  • Switching frequency: 200kHz to 2MHz
  • Voltage reference across full temperature range: 0.8V ±1%
  • Synchronization to external clock
  • Adjustable soft-start/sequencing
  • Undervoltage (UV) and overvoltage (OV) power-good output
  • Low operating and shutdown quiescent current
  • Safe start-up into pre-biased output voltage
  • Cycle-by-cycle current limiting, thermal and frequency foldback protection
  • Operating junction temperature range: -40°C to 150°C
  • Thermally enhanced 3mm×3mm 16-pin WQFN package
  • Create custom designs using TPS54318 with WEBENCH Power Designer

Applications

AI Translation
  • Low-voltage, high-density power systems
  • Point-of-load regulation for high-performance DSP, FPGA, ASIC, and microprocessors
  • Broadband, network interconnect, and fiber optic communication infrastructure