TI BQ25505RGRR
| Manufacturer | |
| MPN | BQ25505RGRR |
| LCSC Part # | C882746 |
| Packaging | VQFN-20-EP(3.5x3.5) |
| Customer # | |
| Key Attributes | VQFN-20-EP(3.5x3.5) Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x3.5) | |
| Features | Cycle-by-cycle current limiting;Adjustable current limiting;Operating status indication;Overcurrent Protection | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 0.1V~5.1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,010
1,010 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5222 | $ 3.52 |
| 10+ | $ 3.0512 | $ 30.51 |
| 30+ | $ 2.7545 | $ 82.64 |
| 100+ | $ 2.453 | $ 245.30 |
| 500+ | $ 2.3161 | $ 1158.05 |
| 1,000+ | $ 2.2574 | $ 2257.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x3.5) | |
| Features | Cycle-by-cycle current limiting;Adjustable current limiting;Operating status indication;Overcurrent Protection | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 0.1V~5.1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C882746 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



