TI TMP513AIRSAR
| Manufacturer | |
| MPN | TMP513AIRSAR |
| LCSC Part # | C882740 |
| Packaging | VQFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 13bit 3V~26V SMBus VQFN-16-EP(4x4) Thermal Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(4x4) | |
| Resolution (Bits) | 13bit | |
| Voltage - Supply | 3V~26V | |
| Operating Temperature | - | |
| Standby Current | 100uA | |
| Temperature Conversion Time | 115ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;On-chip digital filtering/averaging;Self-diagnosis function | |
| Interface Type | SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1921 | $ 4.19 |
| 10+ | $ 4.0835 | $ 40.84 |
| 30+ | $ 4.0122 | $ 120.37 |
| 100+ | $ 3.9409 | $ 394.09 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



