LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV2231IDBVR product image
  • TLV2231IDBVR thumbnail 1
  • TLV2231IDBVR thumbnail 2
  • TLV2231IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV2231IDBVRRoHS

Manufacturer
MPN
TLV2231IDBVR
LCSC Part #
C882739
Packaging
SOT-23
Customer #
Key Attributes
Advanced LinCMOS RAIL-TO-RAIL LOW-POWER SINGLE OPERATIONAL AMPLIFIERS
Datasheetpdf iconTI TLV2231IDBVR
In-Stock: 274
274 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0629$ 1.06
10+$ 0.8779$ 8.78
30+$ 0.7773$ 23.32
100+$ 0.6621$ 66.21
500+$ 0.6118$ 305.90
1,000+$ 0.5891$ 589.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate1.6V/us
Input Offset Current(Ios)150pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)96dB
Ib - Input Bias Current60pA
Output Current-
Maximum Power Supply Range (Vdd-Vss)10V
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current750uA
Gain Bandwidth Product2MHz
Input Voltage Noise Density15nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV2231 is a single low-voltage operational amplifier available in the SOT-23 package. It offers 2 MHz of bandwidth and 1.6 V/μs of slew rate for applications requiring good ac performance. The device exhibits rail-to-rail output performance for increased dynamic range in single or split supply applications. The TLV2231 is fully characterized at 3 V and 5 V and is optimized for low-voltage applications.

The TLV2231, exhibiting high input impedance and low noise, is excellent for small-signal conditioning of high-impedance sources, such as piezoelectric transducers. Because of the micropower dissipation levels combined with 3-V operation, these devices work well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single- or split-supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs). The device can also drive 600-Ω loads for telecom applications.

With a total area of 5.6 mm², the SOT-23 package only requires one-third the board space of the standard 8-pin SOIC package. This ultra-small package allows designers to place single amplifiers very close to the signal source, minimizing noise pick-up from long PCB traces. Both inputs are separated by GND to prevent coupling or leakage paths. The OUT and IN- terminals are on the same end of the board for providing negative feedback. Finally, gain setting resistors and the decoupling capacitor are easily placed around the package.

Features

AI Translation
  • Output Swing Includes Both Supply Rails
  • Low Noise... 15 nV/√Hz Typ at f = 1 kHz
  • Low Input Bias Current... 1 pA Typ
  • Fully Specified for Single-Supply 3-V and 5-V Operation
  • Common-Mode Input Voltage Range Includes Negative Rail
  • High Gain Bandwidth... 2 MHz at VDD = 5 V With 600-Ω Load
  • High Slew Rate... 1.6 V/μs at VDD = 5 V
  • Wide Supply Voltage Range 2.7 V to 10 V
  • Macromodel Included

Applications

AI Translation
  • hand-held monitoring
  • remote-sensing
  • interfacing with analog-to-digital converters (ADCs)
  • telecom