LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS53314RGFR product image
  • TPS53314RGFR thumbnail 1
  • TPS53314RGFR thumbnail 2
  • TPS53314RGFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS53314RGFRRoHS

Manufacturer
MPN
TPS53314RGFR
LCSC Part #
C882736
Packaging
VQFN-40-EP(5x7)
Customer #
Key Attributes
6A Buck Regulator with Integrated Switch
Datasheetpdf iconTI TPS53314RGFR
In-Stock: 2,269
2,269 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7126$ 1.71
10+$ 1.5758$ 15.76
30+$ 1.4905$ 44.72
100+$ 1.4036$ 140.36
500+$ 1.3633$ 681.65
1,000+$ 1.3472$ 1347.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-40-EP(5x7)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~15V
Switch tube (built-in/external)Built-in
Output Voltage600mV~5.5V
Output Current6A
Quiescent Current420uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS53314 is a D-CAP™ mode, 6A synchronous switch with integrated MOSFETs. This device is designed for ease of use, low external component count, and compact package power systems. The device features single-rail input support, one 20 mΩ and one 7.5 mΩ integrated MOSFET, 1% accuracy, 0.6 V reference, and integrated boost switch. Key competitive features include: >96% peak efficiency, 3 V to 15 V wide input voltage range, ultra-low external component count, D-CAP™ mode control for ultra-fast transient response, selectable auto-skip and PWM operation modes, internal soft-start control, adjustable frequency with no compensation required. The conversion input voltage range is 3 V to 15 V, the supply voltage range is 4.5 V to 25 V, and the output voltage range is 0.6 V to 5.5 V. The TPS53314 is available in a 5 mm×7 mm 40-pin QFN package with a specified temperature range of -40°C to 85°C. The TPS53314 is a high-efficiency, single channel, synchronous buck converter suitable for low output voltage point-of-load applications in computing and similar digital consumer applications. The device features proprietary D-CAP™mode control combined with an adaptive on-time architecture. This combination is ideal for building modern low duty ratio, ultra-fast load step response DC-DC converters. The output voltage ranges from 0.6 V to 5.5 V. The conversion input voltage range is from 3 V up to 15 V. The D-CAP™mode uses the ESR of the output capacitor(s) to sense the device current. One advantage of this control scheme is that it does not require an external phase compensation network. This allows a simple design with a low external component count. Eight preset switching frequency values can be chosen using a resistor connected from the RF pin to ground or the VREG pin. Adaptive on-time control tracks the preset switching frequency over a wide input and output voltage range while allowing the switching frequency to increase at the step-up of the load. The TPS53314 has a MODE pin to select between auto-skip mode and forced continuous conduction mode (FCCM) for light load conditions. The MODE pin also sets the selectable soft-start time ranging from 0.7 ms to 5.6 ms.

Features

AI Translation
  • Conversion input voltage range: 3 V to 15 V
  • VDD input voltage range: 4.5 V to 25 V
  • Output voltage range: 0.6 V to 5.5 V
  • 5V LDO output with integrated power MOSFET supporting 6A continuous output current
  • <10 μA shutdown current
  • Auto-Skip Eco-mode™ for improved light-load efficiency
  • D-CAP™ mode with fast transient response
  • Switching frequency selectable from 250 kHz to 1 MHz via single external resistor
  • Integrated ±1%, 0.6V reference
  • 0.7-ms, 1.4-ms, 2.8-ms, and 5.6-ms selectable internal voltage servo soft-start
  • Pre-bias startup capability
  • Integrated boost switch
  • Overcurrent limit adjustable via external resistor
  • Overvoltage/undervoltage, UVLO, and overtemperature protection
  • Full ceramic output capacitor support
  • Open-drain power-good indicator
  • 40-pin QFN package with PowerPAD™

Applications

AI Translation
  • Servers and desktop computers
  • Laptops
  • Telecommunications equipment