LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
16% OFF
ST VIPER26HDTR product image
  • VIPER26HDTR thumbnail 1
  • VIPER26HDTR thumbnail 2
  • VIPER26HDTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST VIPER26HDTRRoHS

Manufacturer
MPN
VIPER26HDTR
LCSC Part #
C882655
Packaging
SO-16
Customer #
Key Attributes
Fixed frequency ViPer plus family
Datasheetpdf iconST VIPER26HDTR
In-Stock: 861
861 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9753$ 0.8193$ 0.82
10+$ 0.7805$ 0.6557$ 6.56
30+$ 0.6816$ 0.5726$ 17.18
100+$ 0.5842$ 0.4908$ 49.08
500+$ 0.5258$ 0.4417$ 220.85
1,000+$ 0.4966$ 0.4172$ 417.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerST
PackagingSO-16
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching115kHz
Pd - Power Dissipation1.5W
Voltage - Supply11.5V~23.5V
Voltage - Breakdown800V
FeaturesSoft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)70%
Working ModePWM Modulation
Feedback SystemPrimary-side feedback;Secondary-Side Feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The VIPER26 device is a smart high voltage converter that integrates an 800 V avalanche-rugged power MOSFET with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows an extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced. This IC meets the most stringent energy-saving standards with very low consumption and burst mode operation under light load. The design of flyback, buck and buck boost converters is supported. The integrated HV startup, sense-FET, error amplifier and oscillator with jitter allow complete application designs with a minimum number of components.

Features

AI Translation
  • 800 V avalanche rugged power MOSFET allowing wide range VAC input range to be covered
  • Embedded HV startup and sense-FET
  • Current mode PWM controller
  • Minimized system input power consumption: Less than 30 mW @ 230 VAC in no-load condition Less than 400 mW @ 230 VAC with 250 mW load
  • Limiting current with adjustable set point
  • Jittered switching frequency to reduce the EMI filter cost: 60 kHz±4 kHz (L type) 115 kHz±8 kHz (H type)
  • Embedded error amplifier
  • Hysteretic thermal shutdown
  • Built-in soft-start for improved system reliability
  • Protections with automatic restart: overload/short-circuit (OLP), feedback loop disconnection

Applications

AI Translation
  • Auxiliary power supply for appliances
  • Power metering
  • LED drivers
  • SMPS for set-top boxes, DVD players and recorders