LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata NCP03XH103E05RL product image
  • NCP03XH103E05RL thumbnail 1
  • NCP03XH103E05RL thumbnail 2
  • NCP03XH103E05RL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

muRata NCP03XH103E05RLRoHS

Manufacturer
MPN
NCP03XH103E05RL
LCSC Part #
C882462
Packaging
0201
Customer #
Key Attributes
THERMISTOR NTC 10kΩ 3380K 0201
Datasheetpdf iconmuRata NCP03XH103E05RL

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturermuRata
Packaging0201
Resistance @ 25℃10kΩ
Power(Watts)100mW
Pitch-
Operating Temperature-40℃~+125℃
Tolerance±3%
B Constant (25℃/100℃)3455K
Steady State Current (Max)100uA
Diameter (φD)-
Thermal Time Constant-
B Constant (25℃/85℃)3434K
B Constant (25℃/75℃)-
B Constant (25℃/50℃)3380K
B Constant Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging15000
Sales UnitPiece
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0422$ 0.42
100+$ 0.0337$ 3.37
300+$ 0.0295$ 8.85
1,000+$ 0.0263$ 26.30
5,000+$ 0.0237$ 118.50
15,000+$ 0.0224$ 336.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$