muRata PLT09HN2003R0P1B
| Manufacturer | |
| Mfr. Part # | PLT09HN2003R0P1B |
| LCSC Part # | C882446 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CMC 20uH 3A 2LN TH |
| Description | 20uH 2Line Common Mode Choke Through Hole 3A DCR 30mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7262 | $ 1.73 |
10+ | $ 1.4597 | $ 14.60 |
30+ | $ 1.2915 | $ 38.75 |
100+ | $ 1.1202 | $ 112.02 |
500+ | $ 1.0424 | $ 521.20 |
1,000+ | $ 1.0091 | $ 1009.10 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$