LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS65123RGTR product image
Images for reference only

TI TPS65123RGTR

Manufacturer
MPN
TPS65123RGTR
LCSC Part #
C882403
Packaging
VQFN-16-EP(3x3)
Customer #
Key Attributes
2.5V~5.5V VQFN-16-EP(3x3) Special Purpose Regulators RoHS
Datasheetpdf iconTI TPS65123RGTR
RoHS Compliance2 documents available
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8659$ 3.87
10+$ 3.777$ 37.77
30+$ 3.7172$ 111.52
100+$ 3.6574$ 365.74
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerTI
PackagingVQFN-16-EP(3x3)
Pd - Power Dissipation250mW
FeaturesIntegrated boost circuit
Quiescent Current170uA
Voltage - Supply2.5V~5.5V
Operating Temperature-40℃~+85℃