LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA350EA/250 product image
  • OPA350EA/250 thumbnail 1
  • OPA350EA/250 thumbnail 2
  • OPA350EA/250 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA350EA/250RoHS

Manufacturer
MPN
OPA350EA/250
LCSC Part #
C88231
Packaging
VSSOP-8
Customer #
Key Attributes
OPAx350 High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers
Datasheetpdf iconTI OPA350EA/250
In-Stock: 101
101 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.5429$ 7.54
10+$ 6.4103$ 64.10
30+$ 5.7376$ 172.13
250+$ 5.0568$ 1264.20
500+$ 4.7432$ 2371.60
1,000+$ 4.6018$ 4601.80
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels1
Vos - Input Offset Voltage150uV
Slew Rate22V/us
Input Offset Current(Ios)0.5pA
FeaturesBuilt-in compensation;Overvoltage protection;ESD protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)84dB
Ib - Input Bias Current0.5pA
Output Current40mA
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current7.5mA
Gain Bandwidth Product38MHz
Input Voltage Noise Density7nV/√Hz@10kHz
Dual Supply-2.75V~-1.35V;1.35V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The OPA350 series of rail-to-rail CMOS operational amplifiers are optimized for low voltage, single-supply operation. Rail-to-rail input and output, low noise (5 nV/√Hz), and high speed operation (38 MHz, 22 V/μs) make the amplifiers ideal for driving sampling Analogto-Digital (A/D) converters. They are also suited for cell phone PA control loops and video processing (75-Ω drive capability), as well as audio and general purpose applications. Single, dual, and quad versions have identical specifications for maximum design flexibility. The OPA350 series operates on a single supply as low as 2.5 V, with an input common-mode voltage range that extends 300 mV below ground and 300 mV above the positive supply. Output voltage swing is to within 10 mV of the supply rails, with a 10-kΩ load. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA350) and dual (OPA2350) come in the miniature MSOP-8 surface mount, SO-8 surface mount, and DIP-8 packages. The quad (OPA4350) packages are in the space-saving SSOP-16 surface mount and SO-14 surface mount. All are specified from -40°C to 85°C and operate from -55°C to 150°C.

Features

AI Translation
  • Rail-to-Rail Input
  • Rail-to-Rail Output (Within 10 mV)
  • Wide Bandwidth: 38 MHz
  • High Slew Rate: 22 V/μs
  • Low Noise: 5 nV/√Hz
  • Low THD + Noise: 0.0006%
  • Unity-Gain Stable
  • MicroSize Packages Single, Dual, and Quad

Applications

AI Translation
  • Cell Phone PA Control Loops
  • Driving A/D Converters
  • Video Processing
  • Data Acquisition
  • Process Controls
  • Audio Processing
  • Communications
  • Active Filters Test Equipment