VISOM TD521D485H-A
| Manufacturer |
VISOM
Asian Brands |
| Mfr. Part # | TD521D485H-A |
| LCSC Part # | C882130 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Automatic Transmit-Receive Isolated RS-485 Transceiver |
| Description | 128 Yes 4.75V~5.25V DIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | VISOM | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
507 
507
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7861 $ 3.5968 | $ 3.60 |
10+ | $ 3.2215 $ 3.0605 | $ 30.61 |
30+ | $ 2.8853 $ 2.7411 | $ 82.23 |
90+ | $ 2.5444 $ 2.4172 | $ 217.55 |
600+ | $ 2.388 $ 2.2686 | $ 1361.16 |
900+ | $ 2.3177 $ 2.2019 | $ 1981.71 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$