Viking CR-10JP7---10R
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | CR-10JP7---10R |
| LCSC Part # | C881911 |
| Package | 1210 |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 333mW 1210 |
| Description | 10Ω 333mW 200V Thick Film Resistor ±100ppm/℃ ±5% 1210 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,020
5,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0186 | $ 0.37 |
200+ | $ 0.0145 | $ 2.90 |
600+ | $ 0.0122 | $ 7.32 |
5,000+ | $ 0.0104 | $ 52.00 |
10,000+ | $ 0.0092 | $ 92.00 |
20,000+ | $ 0.0086 | $ 172.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$