TDK MLZ2012N101LT000
| Manufacturer | |
| Mfr. Part # | MLZ2012N101LT000 |
| LCSC Part # | C88184 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 100uH 3.5Ω 0805 |
| Description | 100uH 30mA 3.5Ω Multilayer inductor ±20% 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
19,450
19,450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0478 | $ 0.48 |
100+ | $ 0.0375 | $ 3.75 |
300+ | $ 0.0323 | $ 9.69 |
2,000+ | $ 0.0284 | $ 56.80 |
4,000+ | $ 0.0253 | $ 101.20 |
10,000+ | $ 0.0238 | $ 238.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$