LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sillumin SLM343CK-DG product image
  • SLM343CK-DG thumbnail 1
  • SLM343CK-DG thumbnail 2
  • SLM343CK-DG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Sillumin SLM343CK-DGRoHS

Manufacturer
SilluminAsian Brands
MPN
SLM343CK-DG
LCSC Part #
C881768
Packaging
SO-6-6.8mm
Customer #
Key Attributes
4.0A Opto-Compatible Single Channel Isolated Gate Driver
Datasheetpdf iconSillumin SLM343CK-DG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3793$ 1.90
50+$ 0.2969$ 14.85
150+$ 0.2615$ 39.23
1,000+$ 0.2133$ 213.30
2,000+$ 0.1937$ 387.40
5,000+$ 0.1819$ 909.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerSillumin
PackagingSO-6-6.8mm
Features-
Driven ConfigurationLow Side;High Side
Operating Temperature-40℃~+125℃
Propagation Delay(tpd)140ns;140ns
Load TypeIGBT;MOSFET
Current - Output High(IOH)4A
Voltage - Supply14V~40V;14V~40V
Isolation Voltage(Vrms)5000V
CMTI(kV/us)150kV/us
Number of Channels1
Current - Output Low(IOL)6A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The SLM343 is an opto-compatible, single channel, isolated gate driver for IGBTs, MOSFETs with 4.0A source and 6.0A sink peak output current and 5kVRMS reinforced isolation rating. SLM343 can drive both low side and high side power FETs. Key features and characteristics bring significant performance and reliability upgrades over standard optocoupler based gate drivers while maintaining pin-to-pin compatibility in both schematic and layout design. Performance highlights include high common mode transient immunity (CMTI), low propagation delay, and small pulse width distortion. The input stage is an emulated diode which means long term reliability and excellent aging characteristics compared to traditional LEDs. It is offered in a stretched SO6 package with >8.5mm creepage and clearance. A mold compound from material group I which has a comparative tracking index (CTI) >600V. SLM343's high performance and reliability makes it ideal for use in all types of motor drives, solar inverters, industrial power supplies, and appliances.

Features

AI Translation
  • 4.0A maximum source output current
  • 6.0A maximum sink output current
  • 140ns (Max.) propagation delay
  • 25ns (Max.) part-to-part delay matching
  • 35ns (Max.) pulse width distortion
  • 150kV/us (Min.) common mode transient immunity (CMTI)
  • Gate drive supply range from 14 V to 40 V
  • 30V reverse polarity voltage handling capability on input stage
  • Pin to pin compatible to optocoupler isolated gate drivers
  • Stretched SO-6 package with >8.5mm creepage and clearance
  • Junction temperature, TJ: -40°C to +150°C
  • Safety certifications (Planned): – 5kVRMS isolation for 1 minute per UL 1577 DIN V VDE 0884-11

Applications

AI Translation
  • AC and brushless DC motor drives
  • Renewable energy inverters
  • Industrial power supplies