LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTA02-4D5R1JTH product image
  • RTA02-4D5R1JTH thumbnail 1
  • RTA02-4D5R1JTH thumbnail 2
  • RTA02-4D5R1JTH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTA02-4D5R1JTHRoHS

Manufacturer
RALECAsian Brands
MPN
RTA02-4D5R1JTH
LCSC Part #
C881757
Packaging
0402x4
Customer #
Key Attributes
RES ARRAY 4 RES 5.1Ω 0402x4
Datasheetpdf iconRALEC RTA02-4D5R1JTH
In-Stock: 9,300
9,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0067$ 0.67
1,000+$ 0.0051$ 5.10
3,000+$ 0.0043$ 12.90
10,000+$ 0.0037$ 37.00
50,000+$ 0.0033$ 165.00
100,000+$ 0.003$ 300.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerRALEC
Packaging0402x4
Number of Resistors4
Number of Pins8
Tolerance±5%
Resistance5.1Ω
Power(Watts)62.5mW
Temperature Coefficient±300ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece