LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3707-50DR product image
  • TPS3707-50DR thumbnail 1
  • TPS3707-50DR thumbnail 2
  • TPS3707-50DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3707-50DRRoHS

Manufacturer
MPN
TPS3707-50DR
LCSC Part #
C881490
Packaging
SOIC-8
Customer #
Key Attributes
Processor Supervisory Circuits With Power-Fail Features
Datasheetpdf iconTI TPS3707-50DR
In-Stock: 89
89 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9635$ 0.96
10+$ 0.7771$ 7.77
30+$ 0.6855$ 20.57
100+$ 0.5939$ 59.39
500+$ 0.4881$ 244.05
1,000+$ 0.4597$ 459.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOIC-8
Reset Timeout200ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
Voltage - Supply2V~6V
ChipTypeVoltage monitor
Standby Current20uA
Threshold Voltage4.55V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS370x-xx family of microprocessor supply-voltage supervisors provide circuit initialization and timing supervision, primarily for DSP and processor-based systems.

During power-on, RESET is asserted when the supply voltage V_DD becomes higher than 1.1 V. Thereafter, the supply voltage supervisor monitors V_DD and keeps RESET active as long as V_DD remains below the threshold voltage V_IT+. When the supply voltage drops below the threshold voltage V_IT-, the output becomes active (low) again. No external components are required. All the devices of this family have a fixed-sense threshold voltage V_IT- set by an internal voltage divider.

The product spectrum is designed for supply voltages of 2.5 V, 3 V, 3.3 V, and 5 V. The circuits are available in either 8-pin MSOP or standard SOIC packages. The TPS370x-xx devices are characterized for operation over a temperature range of -40 ℃ to 85 ℃.

Features

AI Translation
  • Power-On Reset Generator With Fixed Delay Time of 200 ms (No External Capacitor Needed)
  • Precision Supply Voltage Monitor: 2.5 V, 3 V, 3.3 V, and 5 V
  • Pin-for-Pin Compatible With the MAX705 Through MAX708 Series
  • Integrated Watchdog Time (TPS3705-xx Only)
  • Voltage Monitor for Power-Fail or Low-Battery Warning
  • Maximum Supply Current of 50 μA
  • 8-Pin MSOP and 8-Pin SOIC Packages
  • Temperature Range: -40 ℃ to 85 ℃

Applications

AI Translation
  • Designs Using DSPs, Microcontrollers, or Microprocessors
  • Industrial Equipment
  • Programmable Controls
  • Automotive Systems
  • Portable or Battery Powered Equipment
  • Intelligent Instruments
  • Wireless Communication Systems
  • Notebook or Desktop Computers