EVER OHMS CR0402F1K30Q10Z
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | CR0402F1K30Q10Z |
| LCSC Part # | C881388 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 1.3kΩ ±1% 63mW 0402 |
| Description | 1.3kΩ ±1% 63mW 0402 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0012 | $ 0.12 |
1,000+ | $ 0.0009 | $ 0.90 |
3,000+ | $ 0.0007 | $ 2.10 |
10,000+ | $ 0.0006 | $ 6.00 |
50,000+ | $ 0.0005 | $ 25.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$