MICROCHIP AT24C16C-PUM
| Manufacturer | |
| MPN | AT24C16C-PUM |
| LCSC Part # | C8813 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 16Kbit I2C-Compatible Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | DIP-8 | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function;Page write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Atmel AT24C16C provides 16,384 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 2,048 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. AT24C16C is available in space-saving 8-lead PDIP, 8-lead JEDEC SOIC, 8-lead TSSOP, 8-pad UDFN, 8-pad XDFN, 5-lead SOT23, and 8-ball VFBGA packages and is accessed via a 2-wire serial interface.
Features
- Low-voltage and Standard-voltage Operation V_CC = 1.7V to 5.5V
- Internally Organized as 2,048 x 8 (16K)
- I²C-compatible (2-wire) Serial Interface
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- 1MHz (2.5V, 2.7V, 5V), 400kHz (1.7V) Compatibility
- Write Protect Pin for Hardware Data Protection
- 16-byte Page Write Mode, Partial Page Writes Allowed
- Self-timed Write Cycle (5ms Max)
- High-reliability Endurance: 1,000,000 Write Cycles
- Data Retention: 100 Years
- Green Package Options (Pb/Halide-free/RoHS Compliant)
- 8-lead PDIP, 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-pad XDFN, 5-lead SOT23, and 8-ball VFBGA
- Die Options: Wafer Form and Tape and Reel
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8643 | $ 0.86 |
| 10+ | $ 0.7048 | $ 7.05 |
| 50+ | $ 0.625 | $ 31.25 |
| 100+ | $ 0.5453 | $ 54.53 |
| 500+ | $ 0.4981 | $ 249.05 |
| 1,000+ | $ 0.4737 | $ 473.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | DIP-8 | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function;Page write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Atmel AT24C16C provides 16,384 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 2,048 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. AT24C16C is available in space-saving 8-lead PDIP, 8-lead JEDEC SOIC, 8-lead TSSOP, 8-pad UDFN, 8-pad XDFN, 5-lead SOT23, and 8-ball VFBGA packages and is accessed via a 2-wire serial interface.
Features
- Low-voltage and Standard-voltage Operation V_CC = 1.7V to 5.5V
- Internally Organized as 2,048 x 8 (16K)
- I²C-compatible (2-wire) Serial Interface
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- 1MHz (2.5V, 2.7V, 5V), 400kHz (1.7V) Compatibility
- Write Protect Pin for Hardware Data Protection
- 16-byte Page Write Mode, Partial Page Writes Allowed
- Self-timed Write Cycle (5ms Max)
- High-reliability Endurance: 1,000,000 Write Cycles
- Data Retention: 100 Years
- Green Package Options (Pb/Halide-free/RoHS Compliant)
- 8-lead PDIP, 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-pad XDFN, 5-lead SOT23, and 8-ball VFBGA
- Die Options: Wafer Form and Tape and Reel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



