LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1206J5K10P05Z product image
  • CR1206J5K10P05Z thumbnail 1
  • CR1206J5K10P05Z thumbnail 2
  • CR1206J5K10P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1206J5K10P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1206J5K10P05Z
LCSC Part #
C881294
Packaging
1206
Customer #
Key Attributes
RES 5.1kΩ ±5% 250mW 1206
Datasheetpdf iconEVER OHMS CR1206J5K10P05Z
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0028$ 0.28
1,000+$ 0.0021$ 2.10
5,000+$ 0.0015$ 7.50
10,000+$ 0.0013$ 13.00
50,000+$ 0.0011$ 55.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1206
Power(Watts)250mW
Resistance5.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece