LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR0603F1M50P05Z product image
  • CR0603F1M50P05Z thumbnail 1
  • CR0603F1M50P05Z thumbnail 2
  • CR0603F1M50P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR0603F1M50P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR0603F1M50P05Z
LCSC Part #
C881251
Packaging
0603
Customer #
Key Attributes
RES 1.5MΩ ±1% 100mW 0603
Datasheetpdf iconEVER OHMS CR0603F1M50P05Z
In-Stock: 4,800
4,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0022$ 0.22
1,000+$ 0.0017$ 1.70
5,000+$ 0.0014$ 7.00
10,000+$ 0.0013$ 13.00
50,000+$ 0.0011$ 55.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging0603
Resistance1.5MΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece