LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR0603J2M20P05Z product image
  • CR0603J2M20P05Z thumbnail 1
  • CR0603J2M20P05Z thumbnail 2
  • CR0603J2M20P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR0603J2M20P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR0603J2M20P05Z
LCSC Part #
C881210
Packaging
0603
Customer #
Key Attributes
RES 2.2MΩ ±5% 100mW 0603
Datasheetpdf iconEVER OHMS CR0603J2M20P05Z
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0009$ 0.09
1,000+$ 0.0008$ 0.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging0603
Resistance2.2MΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece