LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR0603F200KP05Z product image
  • CR0603F200KP05Z thumbnail 1
  • CR0603F200KP05Z thumbnail 2
  • CR0603F200KP05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR0603F200KP05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR0603F200KP05Z
LCSC Part #
C881057
Packaging
0603
Customer #
Key Attributes
RES 200kΩ ±1% 100mW 0603
Datasheetpdf iconEVER OHMS CR0603F200KP05Z
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0019$ 0.19
1,000+$ 0.0014$ 1.40
5,000+$ 0.0012$ 6.00
10,000+$ 0.0011$ 11.00
50,000+$ 0.0009$ 45.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging0603
Resistance200kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece