TDK MMZ0603A102ET000
| Manufacturer | |
| Mfr. Part # | MMZ0603A102ET000 |
| LCSC Part # | C880705 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FERRITE BEAD 1kΩ 0201 1LN |
| Description | 1kΩ@100MHz 1 Line Ferrite Bead 0201 130mA 2.9Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
9,940
9,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.017 | $ 0.34 |
200+ | $ 0.0127 | $ 2.54 |
600+ | $ 0.0103 | $ 6.18 |
15,000+ | $ 0.0099 | $ 148.50 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$