MAXIM MAX823MEUK+T
| Manufacturer | |
| MPN | MAX823MEUK+T |
| LCSC Part # | C880679 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 5-Pin Microprocessor Supervisory Circuits With Watchdog Timer and Manual Reset |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.38V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 5-pin SOT23 and SC70 packages
- Combine reset output, watchdog, and manual reset input functions
- Significantly improve system reliability and accuracy compared to separate ICs or discrete components
- Specifically designed to ignore fast transients on VCC
- Seven preprogrammed reset threshold voltages are available
- All three devices have an active-low reset output, which is guaranteed to be in the correct state for VCC down to 1V
- The MAX823 offers a watchdog input and manual reset input
- The MAX824 offers a watchdog input and a complementary active-high reset
- The MAX825 offers a manual reset input and a complementary active-high reset
- Operating Current: GH A (MAX823L/M) (SC70), 2μA (MAX825T/S/R/Z/Y) (SC70)
- Fully Specified Over Temperature
- 140ms min Power-On Reset
- Guaranteed RESET Valid to Vcc = 1V
- Power-Supply Transient Immunity
- Watchdog Timer with 1.6s Timeout (MAX823/MAX824)
- Manual Reset Input (MAX823/MAX825)
- No External Components
Applications
AI Translation
- Computers and Controllers
- Embedded Controllers
- Intelligent Instruments
- Automotive Systems
- Critical μP Monitoring
- Portable/Battery-Powered Equipment
In-Stock: 28
28 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8403 | $ 0.84 |
| 10+ | $ 0.6826 | $ 6.83 |
| 30+ | $ 0.603 | $ 18.09 |
| 100+ | $ 0.5233 | $ 52.33 |
| 500+ | $ 0.4258 | $ 212.90 |
| 1,000+ | $ 0.4015 | $ 401.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.38V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 5-pin SOT23 and SC70 packages
- Combine reset output, watchdog, and manual reset input functions
- Significantly improve system reliability and accuracy compared to separate ICs or discrete components
- Specifically designed to ignore fast transients on VCC
- Seven preprogrammed reset threshold voltages are available
- All three devices have an active-low reset output, which is guaranteed to be in the correct state for VCC down to 1V
- The MAX823 offers a watchdog input and manual reset input
- The MAX824 offers a watchdog input and a complementary active-high reset
- The MAX825 offers a manual reset input and a complementary active-high reset
- Operating Current: GH A (MAX823L/M) (SC70), 2μA (MAX825T/S/R/Z/Y) (SC70)
- Fully Specified Over Temperature
- 140ms min Power-On Reset
- Guaranteed RESET Valid to Vcc = 1V
- Power-Supply Transient Immunity
- Watchdog Timer with 1.6s Timeout (MAX823/MAX824)
- Manual Reset Input (MAX823/MAX825)
- No External Components
Applications
AI Translation
- Computers and Controllers
- Embedded Controllers
- Intelligent Instruments
- Automotive Systems
- Critical μP Monitoring
- Portable/Battery-Powered Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



