LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6325ESA+T product image
  • MAX6325ESA+T thumbnail 1
  • MAX6325ESA+T thumbnail 2
  • MAX6325ESA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX6325ESA+TRoHS

Manufacturer
MPN
MAX6325ESA+T
LCSC Part #
C880676
Packaging
SOP-8
Customer #
Key Attributes
Low-Noise Voltage References
Datasheetpdf iconMAXIM MAX6325ESA+T
In-Stock: 2,501
2,501 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.0031$ 8.00
10+$ 6.8766$ 68.77
30+$ 6.1902$ 185.71
100+$ 5.6147$ 561.47
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMAXIM
PackagingSOP-8
Quiescent Current1.8mA
Output Voltage2.5V
Tolerance±0.02%
Voltage - Supply8V~36V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz1.5uVp-p
Output Current15mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX6325/MAX6341/MAX6350 are low-noise, precision voltage references with extremely low, 0.5ppm/°C typical temperature coefficients and excellent, ±0.02% initial accuracy. These devices feature buried-zener technology for lowest noise performance. Load-regulation specifications are guaranteed for source and sink currents up to 15mA. Excellent line and load regulation and low output impedance at high frequencies make them ideal for high-resolution data-conversion systems up to 16 bits. The MAX6325 is set for a 2.5V output, the MAX6341 is set for a 4.096V output, and the MAX6350 is set for a 5V output. All three provide for the option of external trimming and noise reduction.

Features

AI Translation
  • Very Low, 1.5μVr-p Noise (0.1Hz to 10Hz) (MAX6325)
  • ±0.02% Initial Accuracy (MAX6350)
  • ±15mA Output Source and Sink Current
  • Low, 18mW Power Consumption (MAX6325)
  • Industry-Standard Pinout
  • Optional Noise Reduction and Voltage Trim
  • Excellent Transient Response
  • 8-Pin SO Package Available
  • Low, 30ppm/1000hr Long-Term Stability
  • Stable for All Capacitive Loads

Applications

AI Translation
  • High-Resolution Analog-to-Digital and Digital-to-Analog Converters
  • High-Accuracy Reference Standard
  • High-Accuracy Industrial and Process Control
  • Digital Voltmeters
  • ATE Equipment
  • Precision Current Sources