ADI ADG619BRTZ-REEL7
| Manufacturer | |
| MPN | ADG619BRTZ-REEL7 |
| LCSC Part # | C88062 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | CMOS, ±5 V/+5 V, DEVICES 4 Q, Single SPDT Switches ADG619/ADG620 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOT-23-8 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 4Ω | |
| Voltage - Supply | 2.7V~5.5V;-5.5V~-2.7V | |
| Number of Channels | 1 | |
| Con | 95pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ADG619/ADG620 are monolithic, CMOS single-pole double-throw (SPDT) switches. Each switch conducts equally well in both directions when the device is on. The ADG619/ADG620 offer a low on resistance of 4 Ω, which is matched to within 0.7 Ω between channels. These switches also provide low power dissipation, yet result in high switching speeds. The ADG619 exhibits break-before-make switching action, thus preventing momentary shorting when switching channels. The ADG620 exhibits make-before-break action. The ADG619/ADG620 are available in an 8-lead SOT-23 and an 8-lead MSOP.
Features
AI Translation
- 6.5 Ω (maximum) on resistance
- 0.8 Ω (maximum) on-resistance flatness
- 2.7 V to 5.5 V single supply
- ±2.7 V to ±5.5 V dual supply
- Rail-to-rail operation
- 8-lead SOT-23, 8-lead MSOP
- Typical power consumption (<0.1 μW)
- TTL-/CMOS-compatible inputs
Applications
AI Translation
- Automatic test equipment
- Power routing
- Communication systems
- Data acquisition systems
- Sample-and-hold systems
- Relay replacement
- Battery-powered systems
In-Stock: 3,790
3,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4348 | $ 2.43 |
| 10+ | $ 2.0865 | $ 20.87 |
| 30+ | $ 1.8701 | $ 56.10 |
| 100+ | $ 1.5641 | $ 156.41 |
| 500+ | $ 1.4632 | $ 731.60 |
| 1,000+ | $ 1.4193 | $ 1419.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



