LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLAIYA XY2500V-E-3.81-6P product image
  • XY2500V-E-3.81-6P thumbnail 1
  • XY2500V-E-3.81-6P thumbnail 2
  • XY2500V-E-3.81-6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY2500V-E-3.81-6P

Manufacturer
XINLAIYAAsian Brands
MPN
XY2500V-E-3.81-6P
LCSC Part #
C880567
Packaging
Through Hole,P=3.81mm
Customer #
Key Attributes
TERM BLOCK HDR 6POS 3.81mm
Datasheetpdf iconXINLAIYA XY2500V-E-3.81-6P
Custom CablesMOQ 1pc
In-Stock: 2,325
2,325 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1773$ 0.89
50+$ 0.1395$ 6.98
200+$ 0.1209$ 24.18
400+$ 0.1007$ 40.28
2,400+$ 0.0916$ 219.84
5,000+$ 0.0862$ 431.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerXINLAIYA
PackagingThrough Hole,P=3.81mm
Current Rating8A
Number of Positions or Pins1x6P
Number of Pins6P
Voltage Rating300V
Operating Temperature-
Pitch3.81mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row6
Number of Rows1
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.