LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLAIYA XY2500V-E-3.81-4P product image
  • XY2500V-E-3.81-4P thumbnail 1
  • XY2500V-E-3.81-4P thumbnail 2
  • XY2500V-E-3.81-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY2500V-E-3.81-4PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY2500V-E-3.81-4P
LCSC Part #
C880565
Packaging
Through Hole,P=3.81mm
Customer #
Key Attributes
TERM BLOCK HDR 4POS 3.81mm
Datasheetpdf iconXINLAIYA XY2500V-E-3.81-4P
Custom CablesMOQ 1pc
In-Stock: 6,505
6,505 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1244$ 0.62
50+$ 0.1003$ 5.02
150+$ 0.0883$ 13.25
400+$ 0.0712$ 28.48
2,400+$ 0.0639$ 153.36
4,800+$ 0.0603$ 289.44
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerXINLAIYA
PackagingThrough Hole,P=3.81mm
Current Rating8A
Number of Positions or Pins1x4P
Number of Pins4P
Voltage Rating300V
Operating Temperature-
Pitch3.81mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row4
Number of Rows1
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.