TDK ACT45B-101-2P-TL003
| Manufacturer | |
| MPN | ACT45B-101-2P-TL003 |
| LCSC Part # | C88056 |
| Packaging | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | CMC 100uH 150mA 2LN 5.8kΩ SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 100uH@100kHz | |
| DC Resistance(DCR) | 2Ω | |
| Insulation Resistance(IR) | 200kΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 5.8kΩ@10MHz | |
| Current Rating | 150mA | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compatible with an operating temperature range of -40 to +150°C so can be used for vehicle devices requiring compatibility with high temperatures.
- Operating temperature range: -40 to +150°C
- Compliant with AEC-Q200
Applications
AI Translation
- CAN-BUS, FAXs, modems, ISDNs, etc.
In-Stock: 8,408
8,408 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3413 | $ 0.34 |
| 10+ | $ 0.272 | $ 2.72 |
| 30+ | $ 0.2382 | $ 7.15 |
| 100+ | $ 0.208 | $ 20.80 |
| 500+ | $ 0.1998 | $ 99.90 |
| 1,000+ | $ 0.1948 | $ 194.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 100uH@100kHz | |
| DC Resistance(DCR) | 2Ω | |
| Insulation Resistance(IR) | 200kΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 5.8kΩ@10MHz | |
| Current Rating | 150mA | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compatible with an operating temperature range of -40 to +150°C so can be used for vehicle devices requiring compatibility with high temperatures.
- Operating temperature range: -40 to +150°C
- Compliant with AEC-Q200
Applications
AI Translation
- CAN-BUS, FAXs, modems, ISDNs, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



