AOS AO3419
| Manufacturer | |
| MPN | AO3419 |
| LCSC Part # | C88053 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| RDS(on) | 140mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 400pF | |
| Gate Charge(Qg) | 4.4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO3419 utilizes advanced trench technology to achieve excellent on-resistance RDS(ON), low gate charge, and operation down to 2.5V gate voltage. This device is suitable for load switch applications.
In-Stock: 7,115
7,115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0966 | $ 0.48 |
| 50+ | $ 0.0767 | $ 3.84 |
| 150+ | $ 0.0668 | $ 10.02 |
| 500+ | $ 0.0594 | $ 29.70 |
| 3,000+ | $ 0.0469 | $ 140.70 |
| 6,000+ | $ 0.0439 | $ 263.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| RDS(on) | 140mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 400pF | |
| Gate Charge(Qg) | 4.4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO3419 utilizes advanced trench technology to achieve excellent on-resistance RDS(ON), low gate charge, and operation down to 2.5V gate voltage. This device is suitable for load switch applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
