ST STM32F042G4U6
| Manufacturer | |
| Mfr. Part # | STM32F042G4U6 |
| LCSC Part # | C88048 |
| Package | QFN-28(4x4) |
| Customer # | |
| Key Attributes | Mainstream ARM Cortex-M0 USB series MCU, featuring 16 KB Flash, 48 MHz CPU, USB, CAN, and CEC capabilities. |
| Description | ARM Cortex-M0 32 Bit 48MHz 24 QFN-28(4x4) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | QFN-28(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2172 | $ 1.22 |
10+ | $ 1.1909 | $ 11.91 |
30+ | $ 1.1723 | $ 35.17 |
100+ | $ 1.1537 | $ 115.37 |
Standard Packaging 490/Full
Tray | ||