LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-005L2003FT product image
  • RC-005L2003FT thumbnail 1
  • RC-005L2003FT thumbnail 2
  • RC-005L2003FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-005L2003FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-005L2003FT
LCSC Part #
C880409
Packaging
01005
Customer #
Key Attributes
RES 200kΩ ±1% 31.25mW 01005
Datasheetpdf iconFH RC-005L2003FT
In-Stock: 12,300
12,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0018$ 0.18
1,000+$ 0.0014$ 1.40
3,000+$ 0.0011$ 3.30
20,000+$ 0.001$ 20.00
40,000+$ 0.0008$ 32.00
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging01005
Power(Watts)31.25mW
Resistance200kΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±250ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging20000
Sales UnitPiece