LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-10K1001FT product image
  • RS-10K1001FT thumbnail 1
  • RS-10K1001FT thumbnail 2
  • RS-10K1001FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-10K1001FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-10K1001FT
LCSC Part #
C880311
Packaging
2010
Customer #
Key Attributes
RES 1kΩ ±1% 750mW 2010
Datasheetpdf iconFH RS-10K1001FT
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.017$ 0.85
500+$ 0.0132$ 6.60
1,500+$ 0.0111$ 16.65
4,000+$ 0.0092$ 36.80
24,000+$ 0.0081$ 194.40
48,000+$ 0.0075$ 360.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2010
Resistance1kΩ
Power(Watts)750mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece