LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2BTTD1962F product image
  • RK73H2BTTD1962F thumbnail 1
  • RK73H2BTTD1962F thumbnail 2
  • RK73H2BTTD1962F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H2BTTD1962FRoHS

Manufacturer
MPN
RK73H2BTTD1962F
LCSC Part #
C880180
Packaging
1206
Customer #
Key Attributes
RES 19.6kΩ ±1% 250mW 1206
Datasheetpdf iconKOA RK73H2BTTD1962F
In-Stock: 4,050
4,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0146$ 0.73
500+$ 0.0117$ 5.85
1,500+$ 0.0101$ 15.15
5,000+$ 0.0091$ 45.50
25,000+$ 0.0083$ 207.50
50,000+$ 0.0078$ 390.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance19.6kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece