NDK NX3225SA-16MHz-STD-CSR-6
| Manufacturer | |
| Mfr. Part # | NX3225SA-16MHz-STD-CSR-6 |
| LCSC Part # | C880097 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 8pF SMD |
| Description | Crystal 16MHz ±15ppm 8pF 80Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,958
2,958
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4819 | $ 0.48 |
10+ | $ 0.3894 | $ 3.89 |
30+ | $ 0.3495 | $ 10.49 |
100+ | $ 0.3 | $ 30.00 |
500+ | $ 0.2665 | $ 133.25 |
1,000+ | $ 0.2522 | $ 252.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$