ST STLED316SMTR
| Manufacturer | |
| Mfr. Part # | STLED316SMTR |
| LCSC Part # | C880082 |
| Package | SO-24-300mil |
| Customer # | |
| Key Attributes | Serial-interfaced 6-digit LED controller with keyscan |
| Description | PWM 14 4.5V~5.5V SO-24-300mil Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ST | |
| Package | SO-24-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,069 
1,069
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4663 | $ 1.47 |
10+ | $ 1.1838 | $ 11.84 |
30+ | $ 1.0275 | $ 30.83 |
100+ | $ 0.8523 | $ 85.23 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$