MAXIM MAX3094EEUE+
| Manufacturer | |
| Mfr. Part # | MAX3094EEUE+ |
| LCSC Part # | C879653 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, 10Mbps, 3V/5V Low-Power Quad RS-422/RS-485 Receivers |
| Description | Receiver 128 3V~3.6V TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
54 
54
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.7052 | $ 4.71 |
10+ | $ 4.0188 | $ 40.19 |
30+ | $ 3.6104 | $ 108.31 |
96+ | $ 3.1973 | $ 306.94 |
480+ | $ 3.0079 | $ 1443.79 |
960+ | $ 2.9209 | $ 2804.06 |
Standard Packaging 96/Full
Tube | ||
Better price for more quantity?
$